Part Details for 508-AG11D-ESL-LF by TE Connectivity
Overview of 508-AG11D-ESL-LF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 508-AG11D-ESL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant |
1076 Partner Stock |
|
$0.9690 / $2.4900 | Buy Now |
DISTI #
TE Connectivity 508-AG11D-ESL-LF
|
PEI Genesis | IC Socket 8 Contact(s) 2.54m | 4222 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2857 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant |
1076 Partner Stock |
|
$0.9690 / $2.4900 | Buy Now |
Part Details for 508-AG11D-ESL-LF
508-AG11D-ESL-LF CAD Models
508-AG11D-ESL-LF Part Data Attributes
|
508-AG11D-ESL-LF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
508-AG11D-ESL-LF
TE Connectivity
IC Socket, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.18 inch | |
Body Length | 0.4 inch | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 508-AG11D-ESL-LF
This table gives cross-reference parts and alternative options found for 508-AG11D-ESL-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 508-AG11D-ESL-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
508-AG11D-ES-LF | DIP SOCKET,6 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | 508-AG11D-ESL-LF vs 508-AG11D-ES-LF |
1-1437535-5 | IC Socket, DIP8, 8 Contact(s) | TE Connectivity | 508-AG11D-ESL-LF vs 1-1437535-5 |
1-1437535-4 | IC Socket, DIP8, 8 Contact(s) | TE Connectivity | 508-AG11D-ESL-LF vs 1-1437535-4 |
508-AG11D | IC Socket, DIP8, 8 Contact(s), | Thomas & Betts | 508-AG11D-ESL-LF vs 508-AG11D |