Part Details for 508-AG11D by TE Connectivity
Overview of 508-AG11D by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 508-AG11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube |
1662 Partner Stock |
|
$1.9900 / $2.3500 | Buy Now |
|
Quest Components | Connector, Dip Socket, 8 Pin, 300 Mil, PC Mount | 4 |
|
$4.0000 / $4.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube |
1662 Partner Stock |
|
$1.9900 / $2.3500 | Buy Now |
Part Details for 508-AG11D
508-AG11D CAD Models
508-AG11D Part Data Attributes
|
508-AG11D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
508-AG11D
TE Connectivity
DIP8, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.4 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYETHYLENE POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 508-AG11D
This table gives cross-reference parts and alternative options found for 508-AG11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 508-AG11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
508-AG11D-ES-LF | DIP SOCKET,6 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | 508-AG11D vs 508-AG11D-ES-LF |
1-1437535-5 | IC Socket, DIP8, 8 Contact(s) | TE Connectivity | 508-AG11D vs 1-1437535-5 |
1-1437535-4 | IC Socket, DIP8, 8 Contact(s) | TE Connectivity | 508-AG11D vs 1-1437535-4 |
508-AG11D | IC Socket, DIP8, 8 Contact(s), | Thomas & Betts | 508-AG11D vs 508-AG11D |