Part Details for 5082-2800 by New Jersey Semiconductor Products Inc
Overview of 5082-2800 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5082-2800
5082-2800 CAD Models
5082-2800 Part Data Attributes
|
5082-2800
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
5082-2800
New Jersey Semiconductor Products Inc
Diode Schottky 70V 0.015A 2-Pin Case 15 Bag
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-09-21 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |