Part Details for 5082-7610 by Broadcom Limited
Results Overview of 5082-7610 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5082-7610 Information
5082-7610 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10136655-0822LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, 8 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. | |
| RJHSE508202 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. | |
| RJSSE508202 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors, 8P8C, Without Shield, No Light Pipes.. |
Price & Stock for 5082-7610
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-1186-5-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 14DIP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
3053 In Stock |
|
$1.9576 / $4.2900 | Buy Now |
|
DISTI #
5082-7610
|
Avnet Americas | 7 Segment LED Display, Red, 20 mA, 2.1 V, 1.115 mcd, 1, 7.6 mm - Rail/Tube (Alt: 5082-7610) COO: Thailand RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.8989 / $2.0196 | Buy Now |
|
DISTI #
630-5082-7610
|
Mouser Electronics | LED Displays & Accessories Red CA LDP 7 Segment RoHS: Compliant | 1211 |
|
$2.0400 / $4.2900 | Buy Now |
|
DISTI #
5082-7610
|
TME | Display: LED, 7-segment, 7.6mm, 0.3", No.char: 1, red, 0.34÷0.8mcd Min Qty: 1 | 0 |
|
$3.3700 / $5.3400 | RFQ |
|
DISTI #
5082-7610
|
EBV Elektronik | 7 Segment LED Display Red 20 mA 21 V 1115 mcd 1 76 mm (Alt: 5082-7610) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | EBV - 200 |
|
Buy Now | |
|
|
Neutron USA | LED Displays &, Accessories Red CA LDP 7 Segment | 50 |
|
$70.3700 | Buy Now |
US Tariff Estimator: 5082-7610 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5082-7610
5082-7610 Part Data Attributes
|
|
5082-7610
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5082-7610
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm, DIP-14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.20.00 | |
| Factory Lead Time | 22 Weeks | |
| Color | High Efficiency Red | |
| Color@Wavelength | Red | |
| Configuration | Common Anode, 1 Digit With Decimal Point | |
| Display Height | 7.62 Mm | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.5 V | |
| JESD-609 Code | e1 | |
| Number of Characters | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Peak Wavelength | 635 Nm | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for 5082-7610
This table gives cross-reference parts and alternative options found for 5082-7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTS-312AHR | Lite-On Semiconductor Corporation | $0.6663 | 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm | 5082-7610 vs LTS-312AHR |
| 5082-7611 | Broadcom Limited | $1.7607 | 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm | 5082-7610 vs 5082-7611 |
| 5082-7610 | Hewlett Packard Co | Check for Price | 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm | 5082-7610 vs 5082-7610 |
| 5082-7611 | Hewlett Packard Co | Check for Price | 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.6mm | 5082-7610 vs 5082-7611 |
| 5082-7611 | Avago Technologies | Check for Price | 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm | 5082-7610 vs 5082-7611 |
| HDSP-332E-00000 | Avago Technologies | Check for Price | 7 Seg Numeric LED Display, High Efficiency Red, 7.62mm | 5082-7610 vs HDSP-332E-00000 |
| HDSP-331E-00000 | Broadcom Limited | Check for Price | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.62mm, DIP-14 | 5082-7610 vs HDSP-331E-00000 |
| 5082-331E-00000 | Broadcom Limited | Check for Price | 7 Seg Numeric LED Display, High Efficiency Red, 7.62mm | 5082-7610 vs 5082-331E-00000 |
| 5082-331E-00000 | Avago Technologies | Check for Price | 7 Seg Numeric LED Display, High Efficiency Red, 7.62mm | 5082-7610 vs 5082-331E-00000 |
5082-7610 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink is recommended. Ensure a minimum of 3mm clearance around the device for airflow and heat dissipation.
-
Use a low-noise, high-PSRR power supply with a minimum of 1.8V and 3.3V rails. Decouple the power pins with 10uF and 100nF capacitors, and add a 10uF capacitor on the 1.8V rail.
-
Use controlled impedance traces, add series termination resistors, and ensure a maximum of 10 inches of trace length for PCIe and SATA signals. Also, use a common clock domain and ensure signal integrity analysis is performed.
-
Use a high-quality, low-jitter clock source, and ensure the clock signal is routed close to the device. Use a clock buffer or repeater if the clock signal needs to be distributed across the board.
-
Use a secure boot mechanism, such as Secure Boot or UEFI, to ensure firmware authenticity and integrity. Implement a robust firmware update mechanism, and ensure the firmware is optimized for the device's resources and performance.