Part Details for 50M030050G004 by Essentra Components
Results Overview of 50M030050G004 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50M030050G004 Information
50M030050G004 by Essentra Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 50M030050G004
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-50M030050G004-ND
|
DigiKey | MACH SCREW PAN PHILLIPS M3X0.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
145 In Stock |
|
$0.0639 / $0.1300 | Buy Now |
|
DISTI #
144-50M030050G004
|
Mouser Electronics | Screws & Fasteners Fillister Phillips Screw, M3 X .5 Thread, 4mm Lg RoHS: Compliant | 0 |
|
$0.0500 / $0.1100 | Order Now |
|
|
Onlinecomponents.com | Phillips Fillister Machine Screw - 0.236 in (6.0 mm) Head Diameter - 0.094 in (2.4 mm) Head Height - 0.157 in (4.0 mm) Thread Length - M3 x 0.5 Thread Size - Nylon 6/6 - Natural. COO: United States RoHS: Compliant | 0 |
|
$0.0351 / $0.0587 | Buy Now |