Part Details for 50M040070N035 by Essentra Components
Results Overview of 50M040070N035 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50M040070N035 Information
50M040070N035 by Essentra Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 50M040070N035
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-50M040070N035-ND
|
DigiKey | MACH SCREW PAN SLOTTEDM4X0.7 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1048 | Buy Now |
|
DISTI #
144-50M040070N035
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, M4 X .7 Thread, 35mm Lg RoHS: Compliant | 0 |
|
$0.0790 / $0.2100 | Order Now |
|
DISTI #
72082071
|
RS | PAN SLOTTED SCREW, M4 X .7 THREAD, 35MM LG Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 / $0.1040 | RFQ |
|
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size M4 X .7 - Thread Length 35.0 mm (1.378 in) - Head Diameter 7.6-8.0 mm (NaN in) COO: United States RoHS: Compliant | 0 |
|
$0.0515 / $0.0944 | Buy Now |