Part Details for 50MH710MEFCCE6.3X7 by Rubycon Corporation
Overview of 50MH710MEFCCE6.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MH710MEFCCE6.3X7
50MH710MEFCCE6.3X7 CAD Models
50MH710MEFCCE6.3X7 Part Data Attributes
|
50MH710MEFCCE6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MH710MEFCCE6.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 44 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 50MH710MEFCCE6.3X7
This table gives cross-reference parts and alternative options found for 50MH710MEFCCE6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MH710MEFCCE6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZS1H106M6L007TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50MH710MEFCCE6.3X7 vs ZS1H106M6L007TS |
SS050M0010AZF-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 50MH710MEFCCE6.3X7 vs SS050M0010AZF-0607 |
1100LFMAA07SSN311M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 50MH710MEFCCE6.3X7 vs 1100LFMAA07SSN311M |
50MH710MCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount | Rubycon Corporation | 50MH710MEFCCE6.3X7 vs 50MH710MCA6.3X7 |
USV1H100MFD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 50MH710MEFCCE6.3X7 vs USV1H100MFD1AE |
50ME10LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 50MH710MEFCCE6.3X7 vs 50ME10LS |
50MH710MEFCFA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50MH710MEFCCE6.3X7 vs 50MH710MEFCFA6.3X7 |
ZL1H106M6L007CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50MH710MEFCCE6.3X7 vs ZL1H106M6L007CS |
50MH710MEFCCC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50MH710MEFCCE6.3X7 vs 50MH710MEFCCC6.3X7 |
ZL1H106M6L007TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50MH710MEFCCE6.3X7 vs ZL1H106M6L007TS |