Part Details for 50WQ10FN-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 50WQ10FN-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50WQ10FN-G
50WQ10FN-G CAD Models
50WQ10FN-G Part Data Attributes
|
50WQ10FN-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
50WQ10FN-G
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 50WQ10FN-G
This table gives cross-reference parts and alternative options found for 50WQ10FN-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50WQ10FN-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-50WQ10FN-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 50WQ10FN-G vs VS-50WQ10FN-M3 |
50WQ10FNTRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 50WQ10FN-G vs 50WQ10FNTRR |
VS-50WQ10FNTRR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 50WQ10FN-G vs VS-50WQ10FNTRR-M3 |
50WQ10FNPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 50WQ10FN-G vs 50WQ10FNPBF |
VS-50WQ10FNTR-M3 | DIODE 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 50WQ10FN-G vs VS-50WQ10FNTR-M3 |
50WQ10FNTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ10FN-G vs 50WQ10FNTRL |
50WQ10FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 50WQ10FN-G vs 50WQ10FN |
50WQ10FNTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 50WQ10FN-G vs 50WQ10FNTR |
50WQ10FN-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | 50WQ10FN-G vs 50WQ10FN-G |
50WQ10FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | 50WQ10FN-G vs 50WQ10FN |