-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6651
|
Newark | Aluminium Electrolytic Capacitor, Zl Series, 470 - F, - 20%, 50 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ZL470MEFC12.5X20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4079 |
|
$0.3570 / $0.8530 | Buy Now |
DISTI #
1189-50ZL470MEFC12.5X20-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2835 / $1.0200 | Buy Now |
DISTI #
232-50ZL470MEFC125X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 3112 |
|
$0.3870 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 50VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3050 / $0.9750 | Buy Now |
DISTI #
50ZL470MEFC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 50ZL470MEFC12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1144715
|
element14 Asia-Pacific | CAP, 470F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 6987 |
|
$0.4074 / $0.8824 | Buy Now |
DISTI #
1144715
|
Farnell | CAP, 470F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 4079 |
|
$0.4296 / $1.0212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50ZL470MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZL470MEFC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.235 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1127.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 50ZL470MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZL470MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL470MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL470MEFC12.5X20 vs 50ZL470MCC12.5X20 |
1471LFMAB20RTN411C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZL470MEFC12.5X20 vs 1471LFMAB20RTN411C |
50YXF470MEFCKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL470MEFC12.5X20 vs 50YXF470MEFCKC12.5X20 |
8471LFMAB20RTN311C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZL470MEFC12.5X20 vs 8471LFMAB20RTN311C |
50YXG470MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL470MEFC12.5X20 vs 50YXG470MG412.5X20 |
8471LFMAB20RTN2110 | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZL470MEFC12.5X20 vs 8471LFMAB20RTN2110 |
50YXG470MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL470MEFC12.5X20 vs 50YXG470MCE12.5X20 |
1471LFMAB20RTN111P | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZL470MEFC12.5X20 vs 1471LFMAB20RTN111P |
8471LFMAB20RTN711M | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZL470MEFC12.5X20 vs 8471LFMAB20RTN711M |
NRE-FL471M50V12.5X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50ZL470MEFC12.5X20 vs NRE-FL471M50V12.5X20F |