Part Details for 50CF-160H by Hollyland (China) Electronics Technology Corp Ltd
Overview of 50CF-160H by Hollyland (China) Electronics Technology Corp Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 50CF-160H
50CF-160H CAD Models
50CF-160H Part Data Attributes
|
50CF-160H
Hollyland (China) Electronics Technology Corp Ltd
Buy Now
Datasheet
|
Compare Parts:
50CF-160H
Hollyland (China) Electronics Technology Corp Ltd
Electric Fuse, Very Fast Blow, 16A, 250VAC, 1500A (IR), Inline/holder, 5.2x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5.2x20mm | |
Joule Integral-Nom | 642 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL, SEMKO, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 50CF-160H
This table gives cross-reference parts and alternative options found for 50CF-160H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50CF-160H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBM016 | Electric Fuse, Very Fast Blow, 16A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 50CF-160H vs UBM016 |
MI5HF25V16 | Electric Fuse, Fast Blow, 16A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 50CF-160H vs MI5HF25V16 |
UBM-A016 | Electric Fuse, Very Fast Blow, 16A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 50CF-160H vs UBM-A016 |
0034.1012 | Electric Fuse, Super Fast Blow, 16A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 50CF-160H vs 0034.1012 |