There are no models available for this part yet.
Overview of 50D50-801 by White-Rodgers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50D50-801 by White-Rodgers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC4119
|
Newark | His Module, Proven Pilot Spark Control, Ignitor Voltage:-, Stages:Single, Operating Temperature Min:-40°C, Operating Temperature Max:80°C, Controller Mounting:Bracket, Product Range:50D50 Series |White Rodgers 50D50-801 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.2900 | Buy Now | |
DISTI #
802-50D50-801
|
Mouser Electronics | Specialty Controllers Lennox Furnace Module Kit RoHS: Compliant | 0 |
|
$123.5100 / $123.5200 | Order Now | |
DISTI #
71204730
|
RS | Lennox Direct Replacement Proven Pilot Spark Ignition Module For Single Stage Ap | White-Rodgers 50D50-801 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$119.4700 / $128.4600 | Buy Now |
CAD Models for 50D50-801 by White-Rodgers
Part Data Attributes for 50D50-801 by White-Rodgers
50D50-801
White-Rodgers
|
|
---|---|
Samacsys Manufacturer
|
White-Rodgers
|
Want to compare parts?
-
50D50-801White-RodgersVS
-