Part Details for 51-372.F22D by EAO AG
Results Overview of 51-372.F22D by EAO AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51-372.F22D Information
51-372.F22D by EAO AG is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 133-712F-22D | Amphenol Communications Solutions | Paladin Plus 7-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS | |
| 133-311F-22D | Amphenol Communications Solutions | Paladin Plus 3-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS | |
| 133-612F-22D | Amphenol Communications Solutions | Paladin Plus 6-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS |
Price & Stock for 51-372.F22D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC9118
|
Newark | Keylock Sw, Dpst-No/Nc, 90 Deg, Panel, Switch Operation:Maintained-Rest-Maintained, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:51 Series, No. Of Switch Positions:3 Position, Switch Terminals:Quick Connect, Solder Rohs Compliant: Yes |Eao 51-372.F22D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$103.3900 / $113.1000 | Buy Now |
|
DISTI #
1948-1675-ND
|
DigiKey | SWITCH KEYLOCK 3POS 4PST 5A 250V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$87.7404 / $97.4900 | Buy Now |
|
DISTI #
123-51-372.F22D
|
Mouser Electronics | Keylock Switches Keylock switch 3 positions main-0-main SPE 2NC+2NO ST/PT D 18 gold/silver C+A+B 311 RoHS: Compliant | 2 |
|
$87.7300 / $97.4600 | Buy Now |
|
DISTI #
71880046
|
RS | KEYLOCK SWITCH, ST/PT,3 POSITIONS, MAINT(A)-REST(A)-MAINT(A),2NC+2NO Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$87.7100 / $97.4500 | RFQ |
|
|
Onlinecomponents.com | Actuator - Ø 18 mm - Round - 2 NC / 2 NO - Maintained (a) - Rest (a) - Maintained (a) - Plug-in terminal - 2.8 x 0.5 mm - IP65 - according to DIN EN 60529 COO: Switzerland RoHS: Compliant | 0 |
|
$80.2700 / $97.1000 | Buy Now |
|
DISTI #
87600615
|
Verical | 51-372.F22D Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$108.0235 | Buy Now |
|
DISTI #
51-372.F22D
|
TME | Switch: rotary with key, 16mm, Stabl.pos: 3, NC x2 + NO x2, 51 Min Qty: 1 | 2 |
|
$71.1900 / $101.7000 | Buy Now |
|
DISTI #
000000000005637790
|
Sager | ACTUATOR, � 18 MM, ROUND, 2 NC / 2 NO, MAINTAINED (A) - REST (A) - MAINTAINED (A), PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529 Min Qty: 1 | 0 |
|
$78.2600 / $96.3200 | Buy Now |
US Tariff Estimator: 51-372.F22D by EAO AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.