Part Details for 51-901.2 by EAO AG
Overview of 51-901.2 by EAO AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-901.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B3071
|
Newark | Lens, Rectangular, Red, Lens Shape:Rectangular, Switch Lens Colour:Red, Product Range:-, Actuator Diameter:18Mm, For Use With:Eao 51 Series Pushbutton Switches, Lens Height:18Mm, Lens Width:24Mm Rohs Compliant: Yes |Eao 51-901.2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.5700 | Buy Now |
DISTI #
1948-1686-ND
|
DigiKey | CONFIG SWITCH LENS RED RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
96 In Stock |
|
$2.8539 / $4.3900 | Buy Now |
DISTI #
123-51-901.2
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED T1-34 6V 6-CHIP RoHS: Compliant | 30 |
|
$2.7400 / $4.3000 | Buy Now |
DISTI #
70029986
|
RS | Lens, Plastic, Flat, Rectangle, 15.3x21.5mm, Illuminative, Translucent, Red | EAO 51-901.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$3.2900 / $4.3900 | Buy Now |
DISTI #
000000000000026410
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LED T1-34 6V 6-CHIP Min Qty: 1 | 0 |
|
$2.5400 / $3.1200 | Buy Now |
DISTI #
4246908
|
element14 Asia-Pacific | LENS, SWITCH, RECTANGULAR, RED, FLUSH RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$3.2512 / $4.0270 | Buy Now |
DISTI #
4246908
|
Farnell | LENS, SWITCH, RECTANGULAR, RED, FLUSH RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 2 |
|
$2.8410 / $3.5168 | Buy Now |
Part Details for 51-901.2
51-901.2 CAD Models
51-901.2 Part Data Attributes:
|
51-901.2
EAO AG
Buy Now
|
Compare Parts:
51-901.2
EAO AG
|
Samacsys Manufacturer | EAO |