Part Details for 5100H1 by Visual Communications Company
Overview of 5100H1 by Visual Communications Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5100H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8146
|
Newark | Panel Mount Indicator, Led, 6.35Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:20Ma, Luminous Intensity:30Mcd, Ip/Nema Rating:Not Rated, Product Range:5100H Series, Colour:Red Rohs Compliant: Yes |Vcc (Visual Communications Company) 5100H1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 679 |
|
$0.9880 / $2.7200 | Buy Now |
DISTI #
L10001-ND
|
DigiKey | LED RED 1/4" HOLE PANEL MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14275 In Stock |
|
$1.0262 / $2.7900 | Buy Now |
DISTI #
607-5100H1
|
Mouser Electronics | LED Panel Mount Indicators RED DIFFUSED 1/4" MOUNTING HOLE RoHS: Compliant | 3259 |
|
$0.9500 / $2.6200 | Buy Now |
DISTI #
70130260
|
RS | Panel Mount Indicator Red LED 0.252" Wire Leads 2 VDC 5100H Series | VCC (Visual Communications Company) 5100H1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.6700 | RFQ |
|
Future Electronics | PMI RND .25 LED 2V Wire Red T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$1.1500 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 4 | 60 |
|
$0.8531 / $1.3125 | Buy Now |
|
Quest Components | Panel-style Led Lamp, Red, Diffused, Lmp-2 | 48 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
1385894
|
element14 Asia-Pacific | PANEL MOUNT INDICATOR, LED, 6.35MM, RED, 2V RoHS: Compliant Min Qty: 1 Container: Each | 679 |
|
$1.0000 / $2.7778 | Buy Now |
DISTI #
1385894
|
Farnell | PANEL MOUNT INDICATOR, LED, 6.35MM, RED, 2V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 2 Days Container: Each | 679 |
|
$1.0063 / $2.7229 | Buy Now |
Part Details for 5100H1
5100H1 CAD Models
5100H1 Part Data Attributes:
|
5100H1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5100H1
Visual Communications Company
0.25″ Red LED Panel Mount Indicator with Hi Dome Lens 2V with Wire Leads
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.59 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 50 deg |
Alternate Parts for 5100H1
This table gives cross-reference parts and alternative options found for 5100H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5100H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5100H1 | Single Color LED, Red, Diffused, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 5100H1 vs 5100H1 |