Part Details for 5100H7 by Industrial Devices Inc
Overview of 5100H7 by Industrial Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5100H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for 5100H7
5100H7 CAD Models
5100H7 Part Data Attributes
|
5100H7
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5100H7
Industrial Devices Inc
Visible LED, Diffused,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED | |
Overall Height | 14 mm | |
Peak Wavelength | 585 nm | |
Viewing Angle | 65 deg |