-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Amber, Diffused Yellow, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L10023-ND
|
DigiKey | LED AMBER 1/4" HOLE 5V PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4100 In Stock |
|
$1.3887 / $3.3000 | Buy Now |
DISTI #
607-5102H3-5V
|
Mouser Electronics | LED Panel Mount Indicators AMBER DIFFUSED 1/4" MOUNTING HOLE RoHS: Compliant | 1151 |
|
$1.3800 / $2.7500 | Buy Now |
DISTI #
70130387
|
RS | Indicator Panel Mount LED Mnt-Sz 0.25" Snap-Fit Amber 5V Leads Built-In Resistor | VCC (Visual Communications Company) 5102H3-5V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 65 |
|
$2.2700 / $3.0200 | Buy Now |
|
Future Electronics | 5102H Series Amber 50° 7 mcd 5 V Snap Fit Panel Mount LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.7600 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5102H3-5V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5102H3-5V
Visual Communications Company
Single Color LED, Amber, Diffused Yellow, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.015 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.59 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 35 deg |