Part Details for 510470200 by Molex
Overview of 510470200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510470200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510470200
|
Avnet Abacus | Conn Housing PL 2 POS 1.25mm Crimp ST Bag (Alt: 510470200) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
510470200
|
Avnet Abacus | Conn Housing PL 2 POS 1.25mm Crimp ST Bag (Alt: 510470200) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549800113979
|
Chip1Stop | Conn Housing M 2 POS 1.25mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: Yes Container: Bulk | 59346 |
|
$0.0433 / $0.0609 | Buy Now |
|
LCSC | 1.25mm 1x2P PicoBlade(MX 1.25) 2 1 P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 49105 |
|
$0.0492 / $0.1116 | Buy Now |
Part Details for 510470200
510470200 CAD Models
510470200 Part Data Attributes
|
510470200
Molex
Buy Now
Datasheet
|
Compare Parts:
510470200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOBLADE, COMPATIBLE CONTACTS: 50125; 50133 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.167 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 510470200
This table gives cross-reference parts and alternative options found for 510470200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510470200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29-11-0022 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug, | Molex | 510470200 vs 29-11-0022 |
DF2-2P-2.5C | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, White Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | 510470200 vs DF2-2P-2.5C |
DF1EA-2EP-2.5C | TWO PART BOARD CONNECTOR | Hirose Electric Co Ltd | 510470200 vs DF1EA-2EP-2.5C |
53402350 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | 510470200 vs 53402350 |