Part Details for 51067-1106 by Molex
Overview of 51067-1106 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 51067-1106
51067-1106 CAD Models
51067-1106 Part Data Attributes:
|
51067-1106
Molex
Buy Now
Datasheet
|
Compare Parts:
51067-1106
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51067-1106
This table gives cross-reference parts and alternative options found for 51067-1106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51067-1106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102090-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 51067-1106 vs 1-102090-1 |
CMS11S-05S31 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 51067-1106 vs CMS11S-05S31 |
SMM-111-02-FM-S-LC-K | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 51067-1106 vs SMM-111-02-FM-S-LC-K |
90650-0038 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | Molex | 51067-1106 vs 90650-0038 |
CMS11S-05S33 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 51067-1106 vs CMS11S-05S33 |
1-770220-1 | CONNECTOR, 11 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 51067-1106 vs 1-770220-1 |
MIL-C-55302/62LF11H | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | 51067-1106 vs MIL-C-55302/62LF11H |
501331-1169 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 51067-1106 vs 501331-1169 |
0009060110 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 51067-1106 vs 0009060110 |
0022414112 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 51067-1106 vs 0022414112 |