Part Details for 0022414112 by Molex
Overview of 0022414112 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 0022414112
0022414112 CAD Models
0022414112 Part Data Attributes:
|
0022414112
Molex
Buy Now
Datasheet
|
Compare Parts:
0022414112
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0022414112
This table gives cross-reference parts and alternative options found for 0022414112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022414112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51067-1106 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 0022414112 vs 51067-1106 |
CMS11S-05H24 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0022414112 vs CMS11S-05H24 |
MIL-C-55302/62-A11M | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 0022414112 vs MIL-C-55302/62-A11M |
CMS11S-D5H02 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0022414112 vs CMS11S-D5H02 |
6-164549-9 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 0022414112 vs 6-164549-9 |
0022269111 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022414112 vs 0022269111 |
CMS11S-D5H34 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0022414112 vs CMS11S-D5H34 |
0022269112 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022414112 vs 0022269112 |
51763-301100CALF | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0022414112 vs 51763-301100CALF |
MIL-C-55302/62-E11M | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 0022414112 vs MIL-C-55302/62-E11M |