Part Details for 510CBA25M0000BAG by Skyworks Solutions Inc
Overview of 510CBA25M0000BAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510CBA25M0000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510CBA25M0000BAG-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
233 In Stock |
|
$1.9190 / $3.2200 | Buy Now |
DISTI #
634-510CBA25M0000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 437 |
|
$1.9800 / $3.2200 | Buy Now |
Part Details for 510CBA25M0000BAG
510CBA25M0000BAG CAD Models
510CBA25M0000BAG Part Data Attributes
|
510CBA25M0000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510CBA25M0000BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |