Filter Your Search
1 - 3 of 3 results
|
510CBA25M0000BAG
Silicon Laboratories Inc
|
$1.5906 | Yes | Transferred | 100 kHz | 25 MHz | 212.5 MHz | 3.3 V | 26 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Silicon Labs | ||||||||||||||||
|
510CBA25M0000BAGR
Silicon Laboratories Inc
|
$1.5991 | Yes | Yes | Transferred | 100 kHz | 25 MHz | 212.5 MHz | 25 % | 15 pF | 3.3 V | CMOS | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Silicon Labs | ROHS COMPLIANT PACKAGE-4 | Clock | ||
|
510CBA25M0000BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 kHz | 25 MHz | 212.5 MHz | 3.3 V | 26 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | SKYWORKS SOLUTIONS INC | compliant |