Part Details for 510CCA125M000BAG by Skyworks Solutions Inc
Overview of 510CCA125M000BAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510CCA125M000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510CCA125M000BAG-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ CMOS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.4601 | Buy Now |
DISTI #
634-510CCA125M000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.0400 / $4.3800 | Order Now |
DISTI #
510CCA125M00BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510CCA125M000BAG
510CCA125M000BAG CAD Models
510CCA125M000BAG Part Data Attributes:
|
510CCA125M000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510CCA125M000BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | CMOS | |
Qualification Status | Not Qualified | |
Terminal Finish | GOLD OVER NICKEL |