Filter Your Search
1 - 4 of 4 results
|
510CCA125M000BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 125 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | ||||||
|
510CCA125M000BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 125 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | ||||||
|
510CCA125M000BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 125 MHz | 212.5 MHz | 3.3 V | 26 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||
|
510CCA125M000BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 125 MHz | 212.5 MHz | 3.3 V | 26 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant |