Part Details for 511-50F by API Delevan
Results Overview of 511-50F by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
511-50F Information
511-50F by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 511-50F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
511-50F-ND
|
DigiKey | FIXED IND 16UH 230MA 1.8 OHM TH Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$5.6980 | Buy Now |
|
DISTI #
807-511-50F
|
Mouser Electronics | RF Inductors - Leaded 16uH 1% 1.8ohm MoldUnshield Coil TH RoHS: Not Compliant | 0 |
|
$5.3700 | Order Now |
US Tariff Estimator: 511-50F by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
511-50F Part Data Attributes
|
|
511-50F
API Delevan
Buy Now
Datasheet
|
Compare Parts:
511-50F
API Delevan
General Purpose Inductor, 16uH, 1%, 1 Element, Iron-Core
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Tubular | |
| Core Material | Iron | |
| DC Resistance | 1.8 Ω | |
| Inductance-Nom (L) | 16 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 36.58 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.96 Mm | |
| Package Length | 9.53 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 14 Inch | |
| Quality Factor-Min (at L-nom) | 70 | |
| Rated Current-Max | 0.23 A | |
| Self Resonance Frequency | 38 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 2.5 Mhz | |
| Tolerance | 1% |