Part Details for 5110F5LC by Visual Communications Company
Overview of 5110F5LC by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5110F5LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8447
|
Newark | Panel Mount Indicator, Led, 4.01Mm, Green, 1.8V, Led Color:Green, Operating Voltage:1.8Vdc, Mounting Hole Dia:4.01Mm, Forward Current If:2Ma, Luminous Intensity:2.1Mcd, Ip/Nema Rating:Not Rated, Product Range:5110F Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 5110F5LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$2.0800 / $4.2700 | Buy Now |
DISTI #
5110F5LC-ND
|
DigiKey | LED GREEN .157" HOLE PANEL MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
231 In Stock |
|
$1.9316 / $4.5900 | Buy Now |
DISTI #
607-5110F5LC
|
Mouser Electronics | LED Panel Mount Indicators GREEN DIFFUSED 5/32" MOUNTING HOLE RoHS: Compliant | 500 |
|
$1.9600 / $4.5800 | Buy Now |
|
Future Electronics | PMI RND .157" LED 1.8V Wire Green LC RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.0200 | Buy Now |
Part Details for 5110F5LC
5110F5LC CAD Models
5110F5LC Part Data Attributes
|
5110F5LC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5110F5LC
Visual Communications Company
0.157″ Green LED Panel Mount Indicator 1.8V with Wire Leads
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 50 deg |
Alternate Parts for 5110F5LC
This table gives cross-reference parts and alternative options found for 5110F5LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110F5LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5110F5LC | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 5110F5LC vs 5110F5LC |
558-1201-003 | Single Color LED, Yellow, Diffused, T-1, 3mm | Dialight | 5110F5LC vs 558-1201-003 |
558-1201-003F | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 5110F5LC vs 558-1201-003F |