Part Details for 51112-0510 by Molex
Results Overview of 51112-0510 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51112-0510 Information
51112-0510 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 78511-128HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 28 Positions, 2.54 mm Pitch. | |
| 78511-125HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch. | |
| 78511-123HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 23 Positions, 2.54 mm Pitch. |
Price & Stock for 51112-0510
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92M5231
|
Newark | Receptacle Housing 2.5 Ww/Molex |Molex 51112-0510 RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 4394 |
|
$0.2430 / $0.2700 | Buy Now |
|
DISTI #
0511120510
|
Avnet Americas | - Bulk (Alt: 0511120510) COO: Japan RoHS: Compliant Min Qty: 9600 Package Multiple: 2400 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | Conn Housing PL 5 POS 2.5mm Crimp ST Cable Mount White Bag COO: Japan RoHS: Compliant |
4394 Partner Stock |
|
$0.1622 / $0.1887 | Buy Now |
|
DISTI #
38622619
|
Verical | Conn Housing PL 5 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 311 Package Multiple: 1 | Americas - 4394 |
|
$0.1930 / $0.2010 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 329 | 2900 |
|
$0.2067 / $0.2147 | Buy Now |
|
|
Master Electronics | Conn Housing PL 5 POS 2.5mm Crimp ST Cable Mount White Bag COO: Japan RoHS: Compliant |
4394 Partner Stock |
|
$0.1622 / $0.1887 | Buy Now |
US Tariff Estimator: 51112-0510 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 51112-0510
51112-0510 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
51112-0510 Part Data Attributes
|
|
51112-0510
Molex
Buy Now
Datasheet
|
Compare Parts:
51112-0510
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Termination Type | Crimp | |
| Total Number of Contacts | 5 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 51112-0510
This table gives cross-reference parts and alternative options found for 51112-0510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51112-0510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSS-105-02-T-S | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal | 51112-0510 vs TSS-105-02-T-S |
| 14-45-0005 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal | 51112-0510 vs 14-45-0005 |
| 0511120530 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | 51112-0510 vs 0511120530 |
| 14-44-1805 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal | 51112-0510 vs 14-44-1805 |
| DF1EA-5EP-2.5C(00) | Hirose Electric Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 51112-0510 vs DF1EA-5EP-2.5C(00) |
| DF2-5P-2.5C(40) | Hirose Electric Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 51112-0510 vs DF2-5P-2.5C(40) |
| DF1EA-5EP-2.5C(01) | Hirose Electric Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 51112-0510 vs DF1EA-5EP-2.5C(01) |
| DF1E-5EP-2.5C(01) | Hirose Electric Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 51112-0510 vs DF1E-5EP-2.5C(01) |
| DF2-5P-2.5C(41) | Hirose Electric Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 51112-0510 vs DF2-5P-2.5C(41) |
| TSS-105-01-H-S | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal | 51112-0510 vs TSS-105-01-H-S |