5120533-1
Description: (5120533-1) 1FHP,64,30A/S,N,C,S09,11,14

Overview of 5120533-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 5120533-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R1004
Newark 1Fhp,64,30A/S, n,c, s09,11,14 |Amp Te Connectivity 5120533-1 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.6800
$4.6800 Buy Now
DISTI # A116336CT-ND
DigiKey CONN PLUG 64POS SMD GOLD Min Qty: 3600 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 3,600 $4.5518
$4.5518 Buy Now
DISTI # 5120533-1
Avnet Americas Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 5120533-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 12 Weeks, 2 Days Container: Reel 0
  • 3,600 $4.1284
$4.1284 Buy Now
DISTI # 571-5120533-1
Mouser Electronics Board to Board & Mezzanine Connectors 1.0MM-XXH PLG 2X032P RoHS: Compliant 0
  • 450 $4.5500
  • 3,600 $4.5500
$4.5500 Order Now
DISTI # 73775973
RS 1FHP,64,30A/S, N,C, S09,11,14, PCB Headers and Receptacles | TE Connectivity 5120533-1 Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,600 $6.6900
$6.6900 RFQ
Future Electronics 64 POS 1.0MM FREE HEIGHT PCB MOUNT VERTICAL BOARD TO BOARD HEADER RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks Container: Reel 0
Reel
  • 450 $4.1300
$4.1300 Buy Now
Future Electronics 64 POS 1.0MM FREE HEIGHT PCB MOUNT VERTICAL BOARD TO BOARD HEADER RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks Container: Reel 0
Reel
  • 450 $4.1300
$4.1300 Buy Now
DISTI # AMP5120533-1
Heilind Electronics 1FHP6430A/SNCS091114 Americas - 0 in Stock
  • 3,600 $5.0593
$5.0593 Buy Now
Onlinecomponents.com Conn IEEE 1386 PL 64 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant 2045 In Stock
  • 5 $8.3500
  • 250 $5.1700
  • 500 $5.1200
  • 900 $5.0600
  • 1,800 $5.0100
  • 2,700 $4.9600
  • 3,600 $4.9200
$4.9200 / $8.3500 Buy Now
DISTI # AMP5120533-1
Interstate Connecting Components 1FHP6430A/SNCS091114 0
  • 3,600 $5.0593
$5.0593 Buy Now
DISTI # 5120533-1
Avnet Abacus Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R (Alt: 5120533-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5120533-1
Avnet Abacus Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R (Alt: 5120533-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101711536
Chip1Stop Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R RoHS: Compliant 1800
  • 450 $4.5600
  • 900 $4.4900
  • 1,350 $4.4200
$4.4200 / $4.5600 Buy Now
Master Electronics Conn IEEE 1386 PL 64 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant 2045 In Stock
  • 5 $8.3500
  • 250 $5.1700
  • 500 $5.1200
  • 900 $5.0600
  • 1,800 $5.0100
  • 2,700 $4.9600
  • 3,600 $4.9200
$4.9200 / $8.3500 Buy Now

CAD Models for 5120533-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5120533-1 by TE Connectivity

5120533-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
150 inch
Body Depth
0.289 inch
Body Length
1.347 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.807 N
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.039 inch
Mating Information
5120528-1
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.302 mm
Panel Mount
NO
Plating Thickness
29.92u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
CSA, LR, U
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
64
UL Flammability Code
94V-0
Want to compare parts?
  1. 5120533-1
    TE Connectivity
    (5120533-1) 1FHP,64,30A/S,N,C,S09,11,14
    VS

Alternate Parts for 5120533-1

This table gives cross-reference parts and alternative options found for 5120533-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120533-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-5120533-1 (1-5120533-1) 1FHP,64,50A/S,N,C,S09,11,14 TE Connectivity 5120533-1 vs 1-5120533-1
1-120533-1 1FHP,64,50A/P,N,C,S09,11,14 TE Connectivity 5120533-1 vs 1-120533-1
120533-1 1FHP,64,30A/P,N,C,S09,11,14 TE Connectivity 5120533-1 vs 120533-1
Part Number Description Manufacturer Compare
1-5120533-1 (1-5120533-1) 1FHP,64,50A/S,N,C,S09,11,14 TE Connectivity 5120533-1 vs 1-5120533-1
1-5120526-1 1FHP,64,50A/S,S,N,S09,11,14 TE Connectivity 5120533-1 vs 1-5120526-1
1-5146898-1 1FHP,64,50A/S,S,C,S09,11,14 TE Connectivity 5120533-1 vs 1-5146898-1
2-5120525-1 1FHP,64,30A/S,R,N,S08 TE Connectivity 5120533-1 vs 2-5120525-1
5146888-1 1FHP,64,30A/S,S,C,S10,12,13,15 TE Connectivity 5120533-1 vs 5146888-1
2-5120526-1 1FHP,64,30A/S,R,N,S09,11,14 TE Connectivity 5120533-1 vs 2-5120526-1
3-5120525-1 1FHP,64,50A/S,R,N,S08 TE Connectivity 5120533-1 vs 3-5120525-1
1-5120534-1 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug TE Connectivity 5120533-1 vs 1-5120534-1
1-146898-1 1FHP,64,50A/P,S,C,S09,11,14 TE Connectivity 5120533-1 vs 1-146898-1
5146898-1 1FHP,64,30A/S,S,C,S09,11,14 TE Connectivity 5120533-1 vs 5146898-1

Related Parts for 5120533-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5120533-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5120533-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5120533-1 would you like to use for your alert(s)?
  • Please alert me when 5120533-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5120533-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5120533-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5120533-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5120533-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5120533-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: