-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Detent, Gray Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6677
|
Newark | Je150344206 5130-B7A2Pl =30/2R/Bm Skt/.100/Ra/Flg/.112/15Avg/Rohs Rohs Compliant: Yes |3M 5130-B7A2PL (Alternate Part Number: 04547452514199 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$10.3100 / $11.8700 | Buy Now |
DISTI #
34P8079
|
Newark | Wire-To-Board Connector, Right Angle, 5100 Series, Through Hole, Receptacle, 30, 2.54 Mm |3M 5130-B7A2PL (Alternate Part Number: 04547452514199 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $11.8700 | Buy Now |
DISTI #
3M159605-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
372 In Stock |
|
$8.0122 / $13.2500 | Buy Now |
DISTI #
7000090363
|
Avnet Americas | Conn Board to Board SKT 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7000090363) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 200 |
|
$7.3365 / $8.3504 | Buy Now |
DISTI #
517-5130-B7A2PL
|
Mouser Electronics | Headers & Wire Housings 30P R/A PLRZD SKT RoHS: Compliant | 143 |
|
$8.7300 / $13.2500 | Buy Now |
DISTI #
MMM7000090363
|
Heilind Electronics | 7000090363 JE150344206 30/2R/BM SKT/.100/RA/FLG/.112/ | Americas - 0 in Stock |
|
$9.1763 / $9.4677 | Buy Now |
DISTI #
5130-B7A2PL
|
TTI | Headers & Wire Housings 30P R/A PLRZD SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 211 In Stock |
|
$7.5200 / $13.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5130-B7A2PL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
5130-B7A2PL
3M Interconnect
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Detent, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.575 inch | |
Body Length | 2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (12) OVER NICKEL (79) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |