Filter Your Search
1 - 1 of 1 results
|
5130-B7A2PL
3M Interconnect
|
$13.3485 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (12) OVER NICKEL (79) | RIGHT ANGLE | BOARD CONNECTOR | 3M, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 12u inch | SOLDER | 0.35 inch | 0.575 inch | 2 inch | 0.102 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M |