-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTIWAY RACK AND PANEL CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9219
|
Newark | Rack & Panel Connectors Mtc100Q-Sh2-P22 |Raychem Te Connectivity 513319-000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.0800 | Buy Now |
DISTI #
513319-000
|
Avnet Americas | Conn MTC Modular Connector PL Solder ST Thru-Hole - Bulk (Alt: 513319-000) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 60 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71147915
|
RS | MTC100Q-SH2-P22 | TE Connectivity 513319-000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$129.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$96.3100 | Buy Now |
DISTI #
RYCMTC100Q-SH2-P22
|
Heilind Electronics | Americas - 0 in Stock |
|
$110.4706 | Buy Now | |
|
Onlinecomponents.com | MTC100Q-SH2-P22 RoHS: Compliant | 0 |
|
$95.2100 / $279.4500 | Buy Now |
DISTI #
513319-000
|
TTI | Rack & Panel Connectors MTC100Q-SH2-P22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$101.8700 / $119.0800 | Buy Now |
DISTI #
513319-000
|
Avnet Americas | Conn MTC Modular Connector PL Solder ST Thru-Hole - Bulk (Alt: 513319-000) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 60 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCMTC100Q-SH2-P22
|
Interstate Connecting Components | 0 |
|
$110.4706 | Buy Now | |
DISTI #
TE Connectivity 513319-000
|
PEI Genesis | MTC100Q-SH2-P22 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
513319-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
513319-000
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |