Part Details for 514-111-04 by MARL International Limited
Overview of 514-111-04 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 514-111-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K9324
|
Newark | Panel Mount Indicator, Led, 12.7Mm, Yellow, 2.1V, Led Color:Yellow, Operating Voltage:2.1Vdc, Mounting Hole Dia:12.7Mm, Forward Current If:20Ma, Luminous Intensity:50Mcd, Ip/Nema Rating:Ip67, Product Range:514 Series, Colour:Yellowrohs Compliant: Yes |Marl 514-111-04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2400 / $48.0400 | Buy Now |
DISTI #
514-111-04
|
TME | Indicator: LED, prominent, yellow, Ø12.7mm, IP67, brass, ØLED: 10mm Min Qty: 1 | 0 |
|
$20.7700 / $23.9700 | RFQ |
Part Details for 514-111-04
514-111-04 CAD Models
514-111-04 Part Data Attributes
|
514-111-04
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
514-111-04
MARL International Limited
Single Color LED, Yellow, Diffused, T-4, 10mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 | |
Viewing Angle | 180 deg |