Part Details for 514-AG10D by TE Connectivity
Overview of 514-AG10D by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 514-AG10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube |
8665 In Stock |
|
$3.5700 / $3.9400 | Buy Now |
|
Quest Components | Connector, Dip Socket, 14 Pin, 300 Mil, PC Mount | 12 |
|
$5.0963 / $10.1925 | Buy Now |
|
Quest Components | Connector, Dip Socket, 14 Pin, 300 Mil, PC Mount | 16 |
|
$6.7950 / $10.1925 | Buy Now |
DISTI #
1-1437531-7
|
TTI | IC & Component Sockets 514-AG10D Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 217 In Stock |
|
$4.4500 | Buy Now |
DISTI #
TE Connectivity 514-AG10D
|
PEI Genesis | IC Socket DIP14 14 Contact(s | 1677 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube |
8665 In Stock |
|
$3.5700 / $3.9400 | Buy Now |
Part Details for 514-AG10D
514-AG10D CAD Models
514-AG10D Part Data Attributes
|
514-AG10D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
514-AG10D
TE Connectivity
DIP14, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.7 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 514-AG10D
This table gives cross-reference parts and alternative options found for 514-AG10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 514-AG10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
514-AG10D | IC Socket, DIP14, 14 Contact(s) | Thomas & Betts | 514-AG10D vs 514-AG10D |
1-1437531-7 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 514-AG10D vs 1-1437531-7 |