Part Details for 51447-1039FC by Amphenol FCi
Overview of 51447-1039FC by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51447-1039FC
51447-1039FC CAD Models
51447-1039FC Part Data Attributes
|
51447-1039FC
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51447-1039FC
Amphenol FCi
Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 117 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51447-1039FC
This table gives cross-reference parts and alternative options found for 51447-1039FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51447-1039FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50771-139F | Board Connector, 117 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51447-1039FC vs 50771-139F |
50930-3039E | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51447-1039FC vs 50930-3039E |
50627-5039F | Board Connector, 117 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 51447-1039FC vs 50627-5039F |
50350-5039H | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51447-1039FC vs 50350-5039H |
50930-1039H | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51447-1039FC vs 50930-1039H |
90002-539F | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51447-1039FC vs 90002-539F |
90002-539F | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51447-1039FC vs 90002-539F |
90002-1039F | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51447-1039FC vs 90002-1039F |
50771-139H | Board Connector, 117 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51447-1039FC vs 50771-139H |
50830-139F | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51447-1039FC vs 50830-139F |