Part Details for 5145300-3 by TE Connectivity
Results Overview of 5145300-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5145300-3 Information
5145300-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5145300-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90AJ0309
|
Newark | Memory Card Connectors 8P Smt Card Rcpt W/Cover |Amp Te Connectivity 5145300-3 RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$4.9600 / $5.9200 | Buy Now |
|
DISTI #
99X5639
|
Newark | Smt Card Rcpt,8 Pos, W/ Cover |Amp Te Connectivity 5145300-3 RoHS: Not Compliant Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 | Buy Now |
|
DISTI #
A117663-ND
|
DigiKey | CONN SMART CARD R/A SMD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3120 In Stock |
|
$4.5013 / $7.3400 | Buy Now |
|
DISTI #
5145300-3
|
Avnet Americas | Conn Smart Card RCP 8 POS 2.54mm Solder ST SMD Tray - Boxed Product (Development Kits) (Alt: 5145300-3) COO: China RoHS: Compliant Min Qty: 3360 Package Multiple: 336 Lead time: 13 Weeks, 2 Days Container: Box | 0 |
|
$2.9003 / $3.2736 | Buy Now |
|
DISTI #
571-5145300-3
|
Mouser Electronics | Memory Card Connectors 8P SMT CARD RCPT W/COVER RoHS: Compliant | 1875 |
|
$3.7800 / $3.7900 | Buy Now |
|
DISTI #
73775988
|
RS | SMT CARD RCPT,8 POS, W/ COVER, Smart Card Connectors Min Qty: 336 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0500 / $6.5800 | RFQ |
|
DISTI #
AMP5145300-3
|
Heilind Electronics | SMT CARD RCPT,8 POS, W/ COVER | Americas - 0 in Stock |
|
$3.3699 | Buy Now |
|
|
Onlinecomponents.com | Conn Smart Card RCP 8 POS 2.54mm Solder RA SMD 0.2A/Contact Carton COO: China RoHS: Compliant |
485 Partner Stock |
|
$2.9900 / $8.8000 | Buy Now |
|
DISTI #
55322995
|
Verical | Conn Smart Card SKT 8 POS 2.54mm Solder RA SMD 0.2A/Contact Carton RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Americas - 483 |
|
$3.3400 / $3.5200 | Buy Now |
|
DISTI #
87452031
|
Verical | Conn Smart Card SKT 8 POS 2.54mm Solder RA SMD 0.2A/Contact Carton RoHS: Compliant Min Qty: 63 Package Multiple: 21 Date Code: 2223 | Americas - 252 |
|
$4.8641 / $5.3639 | Buy Now |
US Tariff Estimator: 5145300-3 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5145300-3
5145300-3 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5145300-3 Part Data Attributes
|
|
5145300-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5145300-3
TE Connectivity
SMT CARD RCPT,8 POS, W/ COVER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 13 Weeks, 2 Days | |
| Body Depth | 0.144 Inch | |
| Connector Type | Pcb Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Material | Not Applicable | |
| DIN Conformance | No | |
| Durability | 50000 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| MIL Conformance | No | |
| Mains Connector Rating | .2a | |
| Mixed Contacts | No | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 5u Inch | |
| Rated Current (Signal) | 0.2 A | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Surface Mount |
5145300-3 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure reliable connections and prevent damage to the connector.
-
Yes, the 5145300-3 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate smaller wire sizes (e.g., AWG 26-28) with the use of wire adapters or by following TE Connectivity's wire stripping and termination guidelines.
-
The 5145300-3 connector is designed for use in industrial environments and can operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F). However, it's essential to follow TE Connectivity's guidelines for environmental sealing and protection to ensure reliable performance in harsh environments.
-
Yes, it's essential to follow TE Connectivity's PCB layout guidelines to ensure proper connector alignment, clearance, and thermal management. This includes maintaining a minimum clearance of 1.5 mm (0.06 in) around the connector and using thermal vias to dissipate heat.