Part Details for 515-0006F by Dialight
Overview of 515-0006F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 515-0006F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-515-0006F
|
Mouser Electronics | LED Mounting Hardware INDICATOR ACCESSORY RoHS: Compliant | 466 |
|
$0.5600 / $1.6500 | Buy Now |
DISTI #
70718448
|
RS | 3MM SNAP-IN MOUNTNG CLIP, LED PMI | Dialight 515-0006F RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.6500 | RFQ |
|
Future Electronics | 3 mm LED Snap In Mounting Clip RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5500 / $0.6550 | Buy Now |
|
Onlinecomponents.com | Snap - In Mounting Clip RoHS: Compliant |
3252 In Stock |
|
$0.5600 / $0.8800 | Buy Now |
DISTI #
515-0006F
|
TTI | LED Mounting Hardware INDICATOR ACCESSORY RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5830 | Buy Now |
DISTI #
Dialight Corp. 515-0006F
|
PEI Genesis | IN LED MOUNT-SNAP-IN .265 | 2534 |
|
Buy Now | |
DISTI #
000000000001268413
|
Sager | LED Mounting Hardware INDICATOR ACCESSORY Min Qty: 1200 | 0 |
|
$0.6002 / $0.6430 | Buy Now |
|
Master Electronics | Snap - In Mounting Clip RoHS: Compliant |
3252 In Stock |
|
$0.5600 / $0.8800 | Buy Now |
Part Details for 515-0006F
515-0006F CAD Models
515-0006F Part Data Attributes
|
515-0006F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-0006F
Dialight
LED Mounting Hardware, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |