-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2622
|
Newark | Lp Quadlvl 34.62Mm Lg 3Shlds Rohs Compliant: Yes |Dialight 515-1023-806F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$2.2300 | Buy Now |
DISTI #
96Y6101
|
Newark | Lp Quadlvl 34.62Mm Lg 3Shlds/Bag Rohs Compliant: Yes |Dialight 515-1023-806F RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5900 | Buy Now |
DISTI #
2266-515-1023-806F-ND
|
DigiKey | LP QUADLVL 34.62MM LG 3SHLDS Min Qty: 35 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
300 In Stock |
|
$1.6500 / $2.0600 | Buy Now |
DISTI #
645-515-1023-806F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
73849869
|
RS | Light pipe, quad level, 34.62 millimeters long, 3 shields, 515 Series | Dialight 515-1023-806F RoHS: Compliant Min Qty: 525 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 25 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$1.7300 / $3.2100 | Buy Now |
DISTI #
36328904
|
Verical | Light Pipe Quad LVL 34.62MM LG 3SHLDS RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 300 |
|
$1.6400 / $1.9300 | Buy Now |
DISTI #
515-1023-806F
|
TTI | LED Light Pipes LIGHT PIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 525 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.4400 | Buy Now |
DISTI #
000000000005535926
|
Sager | LED Light Pipes LIGHT PIPE Min Qty: 525 | 0 |
|
$1.3700 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy