Part Details for 515-1027-803F by Dialight
Overview of 515-1027-803F by Dialight
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-272L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT | |
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 515-1027-803F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2624
|
Newark | Li Pipe 1.68Mm Dia X 10.16Mm Rohs Compliant: Yes |Dialight 515-1027-803F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1875 |
|
$0.7220 / $0.7940 | Buy Now |
DISTI #
96W2178
|
Newark | Li Pipe 1.68Mm Dia X 10.16Mm/Bag Rohs Compliant: Yes |Dialight 515-1027-803F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 | Buy Now |
DISTI #
645-515-1027-803F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE RoHS: Compliant | 0 |
|
$0.3520 / $0.3820 | Order Now |
DISTI #
73793118
|
RS | Light pipe, single element, 1.68mm dia. X 10.16mm long, 515 Series | Dialight 515-1027-803F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.3370 | Buy Now |
|
Onlinecomponents.com | LED Light Pipes LI PIPE 1.68mm Dia X 10.16mm. RoHS: Compliant |
1900 In Stock |
|
$0.3861 / $0.4865 | Buy Now |
DISTI #
67387835
|
Verical | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 1875 |
|
$0.4000 / $0.4900 | Buy Now |
DISTI #
515-1027-803F
|
TTI | LED Light Pipes LIGHT PIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3350 / $0.3420 | Buy Now |
DISTI #
000000000005178863
|
Sager | LED Light Pipes LIGHT PIPE Min Qty: 2000 | 0 |
|
$0.3515 / $0.3767 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2437 |
|
RFQ |