Part Details for 515-1027F by Dialight
Overview of 515-1027F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1027F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0413
|
Newark | Light Pipe, Single, Round, Panel, Length:8.26Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:-, For Use With:Smd Leds, Material:Polycarbonate Rohs Compliant: Yes |Dialight 515-1027F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 355 |
|
$0.3430 / $0.5100 | Buy Now |
DISTI #
74M7352
|
Newark | Light Pipe, Optopipe+ + + , 8.26 Mm, Circular, 1, Transparent, Panel Rohs Compliant: Yes |Dialight 515-1027F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $0.8200 | Buy Now |
DISTI #
645-515-1027F
|
Mouser Electronics | LED Light Pipes CLEAR 8.26MM LENGTH ROUND PRESS FIT RoHS: Compliant | 90141 |
|
$0.2390 / $0.8200 | Buy Now |
DISTI #
70081943
|
RS | Light Pipes LED Clear Round Lens Mount Hole 0.089 Inch Diameter 515 Series | Dialight 515-1027F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2548 |
|
$0.1650 | Buy Now |
|
Future Electronics | Clear 1.1 mm Round Press Fit Single Element Optical Light Pipe Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2450 / $0.2900 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant |
1000 In Stock 3000 On Order |
|
$0.2589 / $0.3264 | Buy Now |
DISTI #
515-1027F
|
TTI | LED Light Pipes CLEAR 8.26MM LENGTH ROUND PRESS FIT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 3000 In Stock |
|
$0.2360 / $0.2480 | Buy Now |
DISTI #
000000000001268447
|
Sager | LED Light Pipes CLEAR 8.26MM LENGTH ROUND PRESS FIT Min Qty: 1 | 15009 |
|
$0.2400 / $0.3097 | Buy Now |
DISTI #
1519339
|
element14 Asia-Pacific | LIGHT PIPE RoHS: Compliant Min Qty: 5 Container: Each | 19131 |
|
$0.2595 / $0.5043 | Buy Now |
DISTI #
1519339
|
Farnell | LIGHT PIPE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 19131 |
|
$0.2726 / $0.5615 | Buy Now |
Part Details for 515-1027F
515-1027F CAD Models
515-1027F Part Data Attributes
|
515-1027F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1027F
Dialight
Optical Pipe, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for 515-1027F
This table gives cross-reference parts and alternative options found for 515-1027F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515-1027F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515-1027 | Optical Pipe | Dialight | 515-1027F vs 515-1027 |