-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M1542
|
Newark | Light Pipe Single Element Rohs Compliant: Yes |Dialight 515-1054F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 580 |
|
$0.7980 / $1.8800 | Buy Now |
DISTI #
2266-515-1054F-ND
|
DigiKey | LIGHT PIPE SINGLE ELEMENT Min Qty: 75 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
580 In Stock |
|
$0.8200 / $1.0000 | Buy Now |
DISTI #
645-515-1054F
|
Mouser Electronics | LED Light Pipes SINGLE R/A PCB TO PRESS-FIT RoHS: Compliant | 1106 |
|
$0.6720 / $1.8100 | Buy Now |
DISTI #
70718493
|
RS | LIGHT PIPE SINGLE ELEMENT, Light Pipe | Dialight 515-1054F RoHS: Not Compliant Min Qty: 975 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.8100 | RFQ |
|
Future Electronics | 515 Series Rectangular 2 x 5 mm Right Angle Clear Rigid LED Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 975 Package Multiple: 25 Container: Bag | 0Bag |
|
$0.6900 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Rectangular Right Angle Clear Rigid Bulk RoHS: Compliant |
580 Partner Stock |
|
$0.6740 / $0.9780 | Buy Now |
|
Quest Components | OPTICAL PIPE | 111 |
|
$0.6930 / $1.4850 | Buy Now |
DISTI #
515-1054F
|
TTI | LED Light Pipes SINGLE R/A PCB TO PRESS-FIT pbFree: Pb-Free Min Qty: 1025 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.6600 / $0.7000 | Buy Now |
DISTI #
Dialight Corp. 515-1054F
|
PEI Genesis | LIGHT PIPE SINGLE ELEMENT | 580 |
|
Buy Now | |
DISTI #
000000000001268475
|
Sager | LED Light Pipes SINGLE R/A PCB TO PRESS-FIT Min Qty: 975 | 0 |
|
$0.7197 / $0.7711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy