Part Details for 515-1061F by Dialight
Overview of 515-1061F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1061F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5754
|
Newark | Light Pipe, Optopipe+ + + , 13.97 Mm, Circular, 2, Transparent, Press Fit Rohs Compliant: Yes |Dialight 515-1061F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 913 |
|
$0.4080 / $0.4820 | Buy Now |
DISTI #
30K0456
|
Newark | Light Pipe, Dual, Round, Pcb, Length:13.97Mm, No. Of Light Pipes:2Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Light Pipe Colour:Transparent, Product Range:-, For Use With:Smd Leds, Lens Style:Round Rohs Compliant: Yes |Dialight 515-1061F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$0.3170 | Buy Now |
DISTI #
645-515-1061F
|
Mouser Electronics | LED Light Pipes 3MM BI-LEVEL PIPE RoHS: Compliant | 2593 |
|
$0.3450 / $0.9400 | Buy Now |
DISTI #
70423617
|
RS | 515-1061F, PCB Mounted 2-Way Right Angle LED Light Pipe, Bi-Level Clear Dome Lens | Dialight 515-1061F RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | 3 mm Round Press Fit Bi Level Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 862Bag |
|
$0.3450 / $0.4150 | Buy Now |
|
Future Electronics | 3 mm Round Press Fit Bi Level Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4500 / $0.5450 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Vertical Clear Rigid Bulk RoHS: Compliant |
3512 In Stock |
|
$0.3340 / $0.4503 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | OPTICAL PIPE | 36 |
|
$0.4410 / $0.7350 | Buy Now |
|
Quest Components | OPTICAL PIPE | 314 |
|
$0.5094 / $1.2735 | Buy Now |
Part Details for 515-1061F
515-1061F CAD Models
515-1061F Part Data Attributes
|
515-1061F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1061F
Dialight
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | OPTICAL PIPE |