-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0458
|
Newark | Light Pipe 8 Element Upper, Length:-, No. Of Light Pipes:8Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Pc Board, Light Pipe Colour:Transparent, Product Range:- Rohs Compliant: Yes |Dialight 515-1063F Min Qty: 730 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
645-515-1063F
|
Mouser Electronics | LED Light Pipes 8 pipe array R/A RoHS: Compliant | 194 |
|
$0.8820 / $2.4000 | Buy Now |
DISTI #
70718477
|
RS | LIGHT PIPE 8 ELEMENT UPPER, Light Pipe | Dialight 515-1063F RoHS: Not Compliant Min Qty: 730 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
|
Future Electronics | 515 Series Ø2.5 mm 8 Wide Rigid Right Angle Board Mt Press Fit Optical Lite Pipe RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 500Bag |
|
$0.9250 / $1.1400 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant |
660 In Stock |
|
$0.8470 / $1.3450 | Buy Now |
DISTI #
515-1063F
|
TTI | LED Light Pipes 8 pipe array R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2240 In Stock |
|
$0.8800 / $1.5000 | Buy Now |
DISTI #
000000000001268491
|
Sager | LED Light Pipes 8 pipe array R/A Min Qty: 730 | 0 |
|
$0.9448 / $1.0100 | Buy Now |
|
Master Electronics | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant |
660 In Stock |
|
$0.8470 / $1.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
515-1063F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1063F
Dialight
Optical Pipe, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | OPTICAL PIPE |