Part Details for 515-1064-801F by Dialight
Overview of 515-1064-801F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1064-801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M1565
|
Newark | Light Pipe 2.5 Mm Tri Level Rohs Compliant: Yes |Dialight 515-1064-801F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1496 |
|
$1.0300 / $2.2200 | Buy Now |
DISTI #
2266-515-1064-801F-ND
|
DigiKey | LIGHT PIPE 2.5 MM TRI LEVEL Min Qty: 75 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1496 In Stock |
|
$0.9000 / $0.9700 | Buy Now |
DISTI #
645-515-1064-801F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE 2 5 MM RoHS: Compliant | 0 |
|
$0.8900 / $2.1300 | Order Now |
DISTI #
70718489
|
RS | LIGHT PIPE 2.5 MM TRI LEVEL, Light Pipe | Dialight 515-1064-801F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 25 Container: Bag | 0Bag |
|
$0.8440 | Buy Now |
|
Onlinecomponents.com | PCB Mount Multiple Position Vertical RoHS: Compliant |
1496 Partner Stock |
|
$0.8240 / $1.2000 | Buy Now |
DISTI #
515-1064-801F
|
TTI | LED Light Pipes LIGHT PIPE 2 5 MM RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.8400 / $0.8900 | Buy Now |
DISTI #
Dialight Corp. 515-1064-801F
|
PEI Genesis | LIGHT PIPE 2.5 MM TRI LEVEL | 1496 |
|
Buy Now | |
DISTI #
000000000001268493
|
Sager | LED Light Pipes LIGHT PIPE 2 5 MM Min Qty: 800 | 0 |
|
$0.8803 / $0.9432 | Buy Now |
|
Master Electronics | PCB Mount Multiple Position Vertical RoHS: Compliant |
1496 Partner Stock |
|
$0.8240 / $1.2000 | Buy Now |