-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LIGHT PIPE, SINGLE, RECT; Lightpipes, No. of:1; Diameter, fixing hole:1.52mm; Mounting, orientation:Right Angle; Material:Polycarbonate; Length / Height, external:4.04mm; Temperature, operating range:-30(degree C) to ?(degree C); RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-515-1105F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE SINGLE EL RoHS: Compliant | 3305 |
|
$0.4580 / $1.4100 | Buy Now |
DISTI #
70423616
|
RS | 515-1105F, PCB Mounted Right Angle LED Light Pipe, Clear Rectangle Lens | Dialight 515-1105F RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | Single Element Rectangular Flat Top 1.9 x 3.1mm Right Angle Press Fit Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 300Bag |
|
$0.4850 / $0.5650 | Buy Now |
|
Future Electronics | Single Element Rectangular Flat Top 1.9 x 3.1mm Right Angle Press Fit Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4850 / $0.5650 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Rectangular Right Angle Clear Rigid Bulk RoHS: Compliant |
3569 In Stock |
|
$0.4445 / $0.5403 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
515-1105F
|
TTI | LED Light Pipes LIGHT PIPE SINGLE EL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4200 In Stock |
|
$0.4900 / $0.5570 | Buy Now |
DISTI #
Dialight Corp. 515-1105F
|
PEI Genesis | LIGHT PIPE SINGLE ELEMENT | 3840 |
|
Buy Now | |
DISTI #
000000000001268541
|
Sager | LED Light Pipes LIGHT PIPE SINGLE EL Min Qty: 100 | 165 |
|
$0.4597 / $0.5931 | Buy Now |
|
Master Electronics | LED Light Pipe Rectangular Right Angle Clear Rigid Bulk RoHS: Compliant |
3569 In Stock |
|
$0.4445 / $0.5403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
515-1105F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1105F
Dialight
LIGHT PIPE, SINGLE, RECT; Lightpipes, No. of:1; Diameter, fixing hole:1.52mm; Mounting, orientation:Right Angle; Material:Polycarbonate; Length / Height, external:4.04mm; Temperature, operating range:-30(degree C) to ?(degree C); RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | OPTICAL PIPE |
This table gives cross-reference parts and alternative options found for 515-1105F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515-1105F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7520A10-TR | Optical Pipe, ROHS COMPLIANT PACKAGE | Chicago Miniature Lighting LLC | 515-1105F vs 7520A10-TR |