-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K9581
|
Newark | Light Pipe, 1Pipe, 0.846", Pc Board, Length:0.846", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Pc Board, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1142-195F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$0.9840 / $2.0800 | Buy Now |
DISTI #
645-515-1142-195F
|
Mouser Electronics | LED Light Pipes 4 mm DIA RT ANGLE 19.5 MM LG RoHS: Compliant | 267 |
|
$0.7370 / $2.0000 | Buy Now |
DISTI #
73793032
|
RS | Light pipe, 4 millimeter diameter, right angle, 19.5 mm long, 515 Series | Dialight 515-1142-195F RoHS: Compliant Min Qty: 875 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Future Electronics | LED Light Pipes 4 mm DIA RT ANGLE 19.5 MM LG RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 25 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$0.8050 / $0.8400 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Right Angle Rigid RoHS: Compliant |
890 In Stock |
|
$0.6950 / $1.1130 | Buy Now |
DISTI #
71196959
|
Verical | LED Light Pipe Right Angle Rigid RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2213 | Americas - 875 |
|
$0.9256 / $1.4430 | Buy Now |
DISTI #
515-1142-195F
|
TTI | LED Light Pipes 4 mm DIA RT ANGLE 19.5 MM LG RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.7200 / $0.8000 | Buy Now |
|
Master Electronics | LED Light Pipe Right Angle Rigid RoHS: Compliant |
890 In Stock |
|
$0.6950 / $1.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
515-1142-195F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1142-195F
Dialight
Optical Pipe, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | OPTICAL PIPE |