Part Details for 515-1142-250F by Dialight
Overview of 515-1142-250F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 515-1142-250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M1704
|
Newark | 4Mm Dia Rt Angle 25Mm Lg Rohs Compliant: Yes |Dialight 515-1142-250F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$0.9710 / $2.0800 | Buy Now |
DISTI #
81K9583
|
Newark | Light Pipe, Single, Circular, Pc Board, Length:25Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Flat Top, Light Pipe Mounting:Pc Board, Light Pipe Colour:Transparent Rohs Compliant: Yes |Dialight 515-1142-250F Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 / $0.9890 | Buy Now |
DISTI #
645-515-1142-250F
|
Mouser Electronics | LED Light Pipes 4MM DIA RT ANGLE RoHS: Compliant | 922 |
|
$0.7250 / $2.0000 | Buy Now |
DISTI #
73793066
|
RS | Light pipe, 4 millimeter diameter, right angle, 25 mm long, 515 Series | Dialight 515-1142-250F RoHS: Compliant Min Qty: 875 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Future Electronics | 4 mm Diameter Right Angle 25 mm LG Light Guide RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$0.7850 / $0.9300 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Right Angle Rigid RoHS: Compliant |
133 Partner Stock |
|
$0.7400 / $1.0700 | Buy Now |
DISTI #
515-1142-250F
|
TTI | LED Light Pipes 4MM DIA RT ANGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.7200 / $0.8200 | Buy Now |
DISTI #
Dialight Corp. 515-1142-250F
|
PEI Genesis | 4MM DIA RT ANGLE 25MM LG | 133 |
|
Buy Now | |
|
Master Electronics | LED Light Pipe Right Angle Rigid RoHS: Compliant |
133 Partner Stock |
|
$0.7400 / $1.0700 | Buy Now |
Part Details for 515-1142-250F
515-1142-250F CAD Models
515-1142-250F Part Data Attributes
|
515-1142-250F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1142-250F
Dialight
Optical Pipe, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | OPTICAL PIPE |