There are no models available for this part yet.
Overview of 515-1147F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 515-1147F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06P1507
|
Newark | Led Light Pipes Lp-4 88X3 785 Ft Rohs Compliant: Yes |Dialight 515-1147F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$2.5500 / $4.3400 | Buy Now | |
DISTI #
81K9588
|
Newark | Lp-4,.88"x3.785", Ftm Bot Frt/Bag Rohs Compliant: Yes |Dialight 515-1147F RoHS: Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.2300 | Buy Now | |
DISTI #
645-515-1147F
|
Mouser Electronics | LED Light Pipes LP-4 88"X3 785" FT RoHS: Compliant | 7 |
|
$1.9900 / $3.9200 | Buy Now | |
DISTI #
73793700
|
RS | Light pipe, LP-4, .88 inch X 3.785 inch, FTM, BOT, FRT, 515 Series | Dialight 515-1147F RoHS: Compliant Min Qty: 375 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$1.8100 | Buy Now | ||
Onlinecomponents.com | LED Light Pipe Right Angle Rigid RoHS: Compliant |
210 Partner Stock |
|
$2.1200 / $3.7900 | Buy Now | ||
DISTI #
515-1147F
|
TTI | LED Light Pipes LP-4 88"X3 785" FT RoHS: Compliant pbFree: Pb-Free Min Qty: 375 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.9300 | Buy Now | |
DISTI #
000000000002415488
|
Sager | LED Light Pipes LP-4 88X3 785 FT Min Qty: 375 | 0 |
|
$1.8800 / $2.0200 | Buy Now | |
DISTI #
C1S204900065590
|
Chip1Stop | LED Light Pipe Right Angle Rigid RoHS: Compliant | 210 |
|
$2.8800 | Buy Now | |
Master Electronics | LED Light Pipe Right Angle Rigid RoHS: Compliant |
210 Partner Stock |
|
$2.1200 / $3.7900 | Buy Now |
CAD Models for 515-1147F by Dialight
Part Data Attributes for 515-1147F by Dialight
515-1147F
Dialight
|
|
---|---|
Samacsys Manufacturer
|
Dialight
|
Want to compare parts?
-
515-1147FDialightVS
-