Part Details for 515-1150-115F by Dialight
Overview of 515-1150-115F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1150-115F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4965
|
Newark | 3Mm Dia Rt Angle 11.5Mm Lg/Bag Rohs Compliant: Yes |Dialight 515-1150-115F Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 / $0.9890 | Buy Now |
DISTI #
645-515-1150-115F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE RoHS: Compliant | 0 |
|
$0.7050 / $0.8880 | Order Now |
DISTI #
73793007
|
RS | Light pipe, single element, 3mm DIA, right angle, 11.5mm long, 515 Series | Dialight 515-1150-115F RoHS: Compliant Min Qty: 875 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 25 Container: Bag | 0Bag |
|
$0.7570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7880 / $1.1480 | Buy Now |
DISTI #
515-1150-115F
|
TTI | LED Light Pipes LIGHT PIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.7800 | Buy Now |
DISTI #
000000000003495614
|
Sager | LED Light Pipes LIGHT PIPE Min Qty: 875 | 0 |
|
$0.7897 / $0.8460 | Buy Now |