Part Details for 515-1156F by Dialight
Overview of 515-1156F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1156F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M1719
|
Newark | Lp Bi-Lvl 3Mm Pnl Mount Rohs Compliant: Yes |Dialight 515-1156F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$2.4800 | Buy Now |
DISTI #
2266-515-1156F-ND
|
DigiKey | LED Light Pipes LP BI-LVL 3MM PN Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
133 In Stock |
|
$3.2400 | Buy Now |
DISTI #
645-515-1156F
|
Mouser Electronics | LED Light Pipes LP BI-LVL 3MM PNL RoHS: Compliant | 0 |
|
$2.0000 / $2.2000 | Order Now |
DISTI #
74766734
|
RS | Light pipe, BI-LVL 3MM PNL MOUNT | Dialight 515-1156F RoHS: Not Compliant Min Qty: 375 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Right Angle Rigid RoHS: Compliant |
133 Partner Stock |
|
$1.8900 / $2.8700 | Buy Now |
DISTI #
59682111
|
Verical | LED Light Pipe Right Angle Rigid RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 133 |
|
$3.0300 | Buy Now |
DISTI #
515-1156F
|
TTI | LED Light Pipes LP BI-LVL 3MM PNL RoHS: Compliant pbFree: Pb-Free Min Qty: 375 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.9100 / $1.9900 | Buy Now |
|
Master Electronics | LED Light Pipe Right Angle Rigid RoHS: Compliant |
133 Partner Stock |
|
$1.8900 / $2.8700 | Buy Now |