Part Details for 515-1193-00630F by Dialight
Overview of 515-1193-00630F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1193-00630F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2463
|
Newark | Vlpcnvx.118X.630 Lg Pcm.090 Rohs Compliant: Yes |Dialight 515-1193-00630F Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Bulk | 1495 |
|
$0.5730 | Buy Now |
DISTI #
2266-515-1193-00630F-ND
|
DigiKey | VLPCNVX.118X.630 LG PCM.090 Min Qty: 95 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1495 In Stock |
|
$0.5900 / $0.7500 | Buy Now |
DISTI #
73793071
|
RS | Light pipe, vertical, convex, .118X.630 in. L, PCM.090 in., 515 Series | Dialight 515-1193-00630F RoHS: Compliant Min Qty: 1550 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1550 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.4360 | Buy Now |
|
Onlinecomponents.com | Light Pipe Single Clear Rigid Round with Domed Top, 3mm Board Mount, Press Fit RoHS: Compliant |
1495 Partner Stock |
|
$0.4323 / $0.6181 | Buy Now |
DISTI #
515-1193-00630F
|
TTI | LED Light Pipes VLPCNVX.118X.630"LG PCM.090" RoHS: Compliant pbFree: Pb-Free Min Qty: 1650 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4320 / $0.4690 | Buy Now |
DISTI #
Dialight Corp. 515-1193-00630F
|
PEI Genesis | VLPCNVX.118X.630 LG PCM.090 | 1495 |
|
Buy Now | |
|
Master Electronics | Light Pipe Single Clear Rigid Round with Domed Top, 3mm Board Mount, Press Fit RoHS: Compliant |
1495 Partner Stock |
|
$0.4323 / $0.6181 | Buy Now |