-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTICAL PIPE,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1230F | Rochester Electronics LLC | XOR Gate, ECL, CDFP14 | |
RJMG201K11230FS | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led | |
RJMG212S21230FR | Amphenol Communications Solutions | RJMG 1x2 1000 base-T, with led |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9230
|
Newark | Light Pipe, Circular, 1.75Mm, Clear, Length:1.75Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Light Pipe Colour:Transparent, Product Range:515 Series Rohs Compliant: Yes |Dialight 515-1230F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.9570 / $1.9400 | Buy Now |
DISTI #
58AJ3007
|
Newark | Light Pipe, Clear, Circular, 1.75Mm Rohs Compliant: Na |Dialight 515-1230F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.8300 | Buy Now |
DISTI #
645-515-1230F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE RoHS: Compliant | 1341 |
|
$0.6870 / $1.8700 | Buy Now |
DISTI #
73792982
|
RS | Light pipe, 4 high density, 1.5 milimeter diameter, clear POLY, 515 Series | Dialight 515-1230F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 | RFQ |
|
Future Electronics | 515 Series Quad level 1.5 mm Round Flat Clear Lens Press Fit Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Bag | 2400Bag |
|
$0.7500 / $0.8600 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Vertical Rigid Bulk RoHS: Compliant |
3000 In Stock |
|
$0.6570 / $0.8560 | Buy Now |
DISTI #
515-1230F
|
TTI | LED Light Pipes LIGHT PIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 900 In Stock |
|
$0.6800 / $0.9400 | Buy Now |
DISTI #
000000000005770253
|
Sager | LED Light Pipes LIGHT PIPE Min Qty: 100 | 480 |
|
$0.6901 / $0.8904 | Buy Now |
|
Master Electronics | LED Light Pipe Round Vertical Rigid Bulk RoHS: Compliant |
3000 In Stock |
|
$0.6570 / $0.8560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy